Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSIP90Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AC6942
Product RangeSIP Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.210 |
| 5+ | $117.680 |
| 10+ | $116.160 |
| 50+ | $113.090 |
Price for:Each
Minimum: 1
Multiple: 1
$119.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSIP90Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AC6942
Product RangeSIP Series
Technical Datasheet
High Voltage Power Supply TypeRegulated
PolarityPositive Output
DC / DC Converter Output TypeAdjustable
Power Rating100mW
Output Current Max1mA
Output Current Max1mA
Power Supply MountingThrough Hole
Output Voltage Min25V
Output Voltage Max90V
Input Voltage DC Min3V
Input Voltage DC Max6.7V
Product RangeSIP Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Regulated
DC / DC Converter Output Type
Adjustable
Output Current Max
1mA
Power Supply Mounting
Through Hole
Output Voltage Max
90V
Input Voltage DC Max
6.7V
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
Power Rating
100mW
Output Current Max
1mA
Output Voltage Min
25V
Input Voltage DC Min
3V
Product Range
SIP Series
Technical Docs (2)
Alternatives for SIP90
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
