
Product Information
Product Overview
The RDC30 series converters are designed for railway applications and comply with EN50121-3-2, the EMC standard for rolling stock apparatus. The series includes two wide input voltage ranges. The 72VDC nominal models accept an input from 36V to 140VDC and the 110V nominal versions have a 55V to 176VDC input. Output voltages include 3.3V, 5V, 12V, 15V single output versions, 3 dual output versions, ±5V, ±12V and ±15V and some triple output versions which include 3.3V and 5V. The units offer basic isolation of 1500 VAC from input to output and 1600 VDC from output to case.
- 72V & 110VDC Input for Railway Applications
- Single, Dual & Triple Outputs
- 1500VAC Basic Isolation
- High Efficiency, up to 91%
- Remote On/Off
- Complies with EN50155
- EN50121-3-2 EMC for Railway Applications
Applications
Automotive, Signal Processing, Industrial, Industrial
Technical Specifications
Railway
3:1
3 Output
5A
-15V
330mA
1.5kV
Adjustable
Through Hole
50.8mm
176V
No SVHC (15-Jan-2018)
DIP
30W
3.3V
15V
330mA
Regulated
110V
25.4mm
10.16mm
55V
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
