Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoPBT01F03D09Copy
Newark Part No.27AM5233
Product RangePBT01F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $4.520 |
| 100+ | $4.270 |
Price for:Each
Minimum: 33
Multiple: 33
$149.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoPBT01F03D09Copy
Newark Part No.27AM5233
Product RangePBT01F Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 19V
Output Current - Output 156mA
Output Voltage - Output 2-9V
Output Current - Output 2-56mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width10.7mm
Height6.7mm
Depth15.24mm
Input Voltage DC Min3V
Input Voltage DC Max3.6V
Product RangePBT01F Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
PBT01F03D09 is a PBT01F series, 1W DC-DC converter. This is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analog, digital, data and relay circuits. The high-efficiency and compact design allows easy integration into industrial, instrumentation and technology applications. Suitable for robotics process control applications.
- Input voltage range from 3 to 3.6V DC (3.3V DC nominal)
- Dual output voltage is ±9V and output current is ±56mA
- Maximum capacitive load is ±100µF
- Efficiency is 76% typ value at nominal input voltage and full load
- UL62368-1 & IEC62368-1 safety approvals and continuous short circuit protection
- 20kHz switching frequency
- Black plastic, flame-retardant UL94V-0 case, phosphor bronze pin and epoxy UL94V-0 rated potting
- Operating temperature range from -40°C to +105°C and 3 years warranty
- Compact SMD10 design with dimension: 15.24 x 10.7 x 7.0mm (0.6" x 0.42" x 0.28")
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
56mA
Output Current - Output 2
-56mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.7mm
Input Voltage DC Min
3V
Product Range
PBT01F Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-9V
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
10.7mm
Depth
15.24mm
Input Voltage DC Max
3.6V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
