Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJSM2524S12Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.82Y6817
Product RangeJSM25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.750 |
| 5+ | $55.300 |
| 10+ | $53.870 |
| 50+ | $51.950 |
Price for:Each
Minimum: 1
Multiple: 1
$56.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJSM2524S12Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.82Y6817
Product RangeJSM25 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max25W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.09A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.16mm
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeJSM25 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2.09A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Input Voltage DC Min
18V
Product Range
JSM25 Series
DC / DC Converter Type
DIP
Output Power Max
25W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for JSM2524S12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
