JSM25 Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $58.410 5+ $56.980 10+ $55.540 25+ $53.630 100+ $50.760 | Total:$58.41 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.09A | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 18V | JSM25 Series | |||||
Each | 1+ $58.410 5+ $56.980 10+ $55.540 25+ $53.630 100+ $50.760 | Total:$58.41 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 3.3V | 6A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 36V | JSM25 Series | |||||
Each | 10+ $58.250 25+ $56.240 100+ $53.230 | Total:$582.50 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 36V | JSM25 Series | |||||
Each | 10+ $55.540 25+ $53.630 100+ $50.760 | Total:$555.40 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 36V | 75V | JSM25 Series | |||||
Each | 10+ $55.540 25+ $53.630 100+ $50.760 | Total:$555.40 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.09A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 36V | JSM25 Series | |||||
Each | 10+ $58.250 25+ $56.240 100+ $53.230 | Total:$582.50 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 18V | JSM25 Series | |||||
Each | 100+ $50.760 | Total:$5,076.00 Min: 100 / Mult: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 15V | 1.67A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 36V | JSM25 Series | |||||
Each | 10+ $55.540 25+ $53.630 100+ $50.760 | Total:$555.40 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 18V | JSM25 Series | |||||
Each | 10+ $55.540 25+ $53.630 100+ $50.760 | Total:$555.40 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 15V | 1.67A | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 18V | JSM25 Series | |||||
Each | 10+ $54.450 25+ $52.580 100+ $49.760 | Total:$544.50 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 3.3V | 6A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 36V | 75V | JSM25 Series | |||||
Each | 10+ $58.250 25+ $56.240 100+ $53.230 | Total:$582.50 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 36V | 75V | JSM25 Series | |||||
Each | 10+ $58.250 25+ $56.240 100+ $53.230 | Total:$582.50 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 18V | JSM25 Series | |||||
Each | 10+ $58.250 25+ $56.240 100+ $53.230 | Total:$1,165.00 Min: 20 / Mult: 10 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 36V | JSM25 Series | |||||
Each | 10+ $55.540 25+ $53.630 100+ $50.760 | Total:$555.40 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 36V | JSM25 Series | |||||
Each | 10+ $55.540 25+ $53.630 100+ $50.760 | Total:$555.40 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 3.3V | 6A | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 18V | JSM25 Series | |||||
Each | 10+ $55.540 25+ $53.630 100+ $50.760 | Total:$555.40 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 15V | 1.67A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 36V | 75V | JSM25 Series | |||||
Each | 10+ $57.110 25+ $55.140 100+ $52.190 | Total:$571.10 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 36V | 75V | JSM25 Series | |||||
Each | 10+ $55.540 25+ $53.630 100+ $50.760 | Total:$555.40 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.09A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 36V | 75V | JSM25 Series | |||||