Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJMR0348S12Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.32AK6289
Product RangeJMR03 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.170 |
| 5+ | $39.300 |
| 10+ | $33.450 |
| 50+ | $32.890 |
| 100+ | $32.330 |
Price for:Each
Minimum: 1
Multiple: 1
$44.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJMR0348S12Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.32AK6289
Product RangeJMR03 Series
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max3.5W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1292mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width14.7mm
Height10.8mm
Depth24.4mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeJMR03 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
292mA
Output Current - Output 2
-
Isolation Voltage
5kV
DC / DC Converter Output Type
Fixed
Height
10.8mm
Input Voltage DC Min
18V
Product Range
JMR03 Series
DC / DC Converter Type
DIP
Output Power Max
3.5W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
14.7mm
Depth
24.4mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Alternatives for JMR0348S12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
