JMR03 Series Isolated Through Hole DC / DC Converters :
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32AK6284 RoHS | Each | 1+ $35.250 5+ $34.350 10+ $33.450 50+ $32.260 100+ $30.450 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 12V | 292mA | - | - | Regulated | 5kV | 24V | Fixed | 14.7mm | 10.8mm | 24.4mm | 9V | 36V | JMR03 Series | |||||
Each | 1+ $35.040 5+ $34.150 10+ $33.250 25+ $32.050 100+ $30.250 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 12V | Fixed | 14.7mm | 10.8mm | 24.4mm | 4.5V | 18V | JMR03 Series | ||||||
Each | 1+ $35.040 5+ $34.150 10+ $33.250 25+ $32.050 100+ $30.250 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 12V | 292mA | - | - | Regulated | 5kV | 12V | Fixed | 14.7mm | 10.8mm | 24.4mm | 4.5V | 18V | JMR03 Series | ||||||
Each | 1+ $36.220 5+ $35.290 10+ $34.360 25+ $33.120 100+ $31.260 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 12V | 146mA | -12V | -146mA | Regulated | 5kV | 24V | Fixed | 14.7mm | 10.8mm | 24.4mm | 9V | 36V | JMR03 Series | ||||||
Each | 1+ $36.220 5+ $35.290 10+ $34.360 25+ $33.120 100+ $31.260 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 15V | 117mA | -15V | -117mA | Regulated | 5kV | 12V | Fixed | 14.7mm | 10.8mm | 24.4mm | 4.5V | 18V | JMR03 Series | ||||||
Each | 1+ $35.040 5+ $34.150 10+ $33.250 25+ $32.050 100+ $30.250 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 48V | Fixed | 14.7mm | 10.8mm | 24.4mm | 18V | 75V | JMR03 Series | ||||||
Each | 10+ $33.250 25+ $32.050 100+ $30.250 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 15V | 234mA | - | - | Regulated | 5kV | 12V | Fixed | 14.7mm | 10.8mm | 24.4mm | 4.5V | 18V | JMR03 Series | ||||||
Each | 10+ $34.360 25+ $33.120 100+ $31.260 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 15V | 117mA | -15V | -117mA | Regulated | 5kV | 48V | Fixed | 14.7mm | 10.8mm | 24.4mm | 18V | 75V | JMR03 Series | ||||||
Each | 10+ $33.250 25+ $32.050 100+ $30.250 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 15V | 234mA | - | - | Regulated | 5kV | 48V | Fixed | 14.7mm | 10.8mm | 24.4mm | 18V | 75V | JMR03 Series | ||||||
Each | 10+ $34.360 25+ $33.120 100+ $31.260 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 15V | 117mA | -15V | -117mA | Regulated | 5kV | 24V | Fixed | 14.7mm | 10.8mm | 24.4mm | 9V | 36V | JMR03 Series | ||||||
Each | 10+ $34.360 25+ $33.120 100+ $31.260 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 12V | 146mA | -12V | -146mA | Regulated | 5kV | 48V | Fixed | 14.7mm | 10.8mm | 24.4mm | 18V | 75V | JMR03 Series | ||||||
Each | 10+ $34.360 25+ $33.120 100+ $31.260 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 12V | 146mA | -12V | -146mA | Regulated | 5kV | 12V | Fixed | 14.7mm | 10.8mm | 24.4mm | 4.5V | 18V | JMR03 Series | ||||||
Each | 1+ $35.040 5+ $34.150 10+ $33.250 25+ $32.050 100+ $30.250 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 24V | Fixed | 14.7mm | 10.8mm | 24.4mm | 9V | 36V | JMR03 Series | ||||||
Each | 10+ $33.250 25+ $32.050 100+ $30.250 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 15V | 234mA | - | - | Regulated | 5kV | 24V | Fixed | 14.7mm | 10.8mm | 24.4mm | 9V | 36V | JMR03 Series | ||||||
Each | 10+ $33.250 25+ $32.050 100+ $30.250 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 12V | 292mA | - | - | Regulated | 5kV | 48V | Fixed | 14.7mm | 10.8mm | 24.4mm | 18V | 75V | JMR03 Series | ||||||