Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJCJ0824D15Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04R8703
Product RangeJCJ08 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $30.910 |
| 25+ | $29.790 |
| 100+ | $28.110 |
Price for:Each
Minimum: 10
Multiple: 10
$309.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCJ0824D15Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04R8703
Product RangeJCJ08 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max8W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1265mA
Output Voltage - Output 2-15V
Output Current - Output 2265mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.32mm
Height10.16mm
DC / DC Converter MountingThrough Hole
Depth31.75mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeJCJ08 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
8 Watt DC/DC converter in an industry standard DIP-24 metal case with a wide 2:1 input range, and continuous short circuit protection. This robust, high reliability, industrial grade product is suitable for a wide range of applications.
- 2:1 Input Range
- DIP-24 Metal Package
- 1500 VDC Isolation
- Efficiency up to 85%
- Continuous Short Circuit Protection
- -40°C to 100°C Operating Temperature
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
265mA
Output Current - Output 2
265mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Depth
31.75mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
20.32mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
JCJ08 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
