0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5007

RoHS

Each
1+$32.850
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
Through Hole
32mm
18V
36V
TEN 8 Series
98K1490

RoHS

Each
1+$37.900
5+$37.410
10+$36.930
50+$36.350
100+$36.110
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
32mm
9V
18V
TEN 8 Series
12AN6709

RoHS

Each
1+$27.250
ITE & Industrial
-
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
12V
-
Fixed
12mm
9.6mm
-
21.8mm
4.5V
18V
TMR 8WI Series
12AN6721

RoHS

Each
1+$27.250
ITE & Industrial
-
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
48V
-
Fixed
12mm
9.6mm
-
21.8mm
18V
75V
TMR 8WI Series
12AN6715

RoHS

Each
1+$27.250
ITE & Industrial
-
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
24V
-
Fixed
12mm
9.6mm
-
21.8mm
9V
36V
TMR 8WI Series
04R8696

RoHS

Each
1+$31.790
5+$30.970
10+$30.140
25+$29.040
100+$27.390
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
18V
JCJ Series
85Y2831

RoHS

Each
1+$37.770
5+$36.790
10+$35.810
25+$34.500
100+$32.540
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
36V
JSE08 Series
85Y2824

RoHS

Each
1+$37.770
5+$36.790
10+$35.810
25+$34.500
100+$32.540
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
12V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
9V
18V
JSE08 Series
85Y2837

RoHS

Each
1+$37.030
5+$36.070
10+$35.110
25+$33.830
100+$31.910
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
JSE08 Series
99R4341

RoHS

Each
1+$37.620
5+$36.640
10+$35.670
25+$34.370
100+$32.410
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.6kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
75V
-
99R4333

RoHS

Each
1+$37.620
5+$36.640
10+$35.670
25+$34.370
100+$32.410
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
36V
JTF08 Series
04R8710

RoHS

Each
1+$32.430
5+$31.590
10+$30.750
25+$29.630
100+$27.940
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
36V
75V
-
04R8703

RoHS

Each
1+$32.430
5+$31.590
10+$30.750
25+$29.630
100+$27.940
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
36V
JCJ08 Series
08P1181

RoHS

Each
1+$40.700
5+$36.230
10+$30.870
50+$30.350
100+$29.840
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
18V
JCJ08 Series
70Y5425

RoHS

Each
1+$54.120
5+$52.710
10+$51.290
25+$49.410
100+$46.580
Railway
DIP
5:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
24V
EN
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
13V
70V
-
70Y5418

RoHS

Each
1+$54.120
5+$52.710
10+$51.290
25+$49.410
100+$46.580
Railway
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
110V
EN
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
42V
176V
-
14AC6942

RoHS

Each
1+$37.140
5+$36.170
10+$35.190
50+$33.910
100+$31.990
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
9V
36V
JWE08 Series
98Y6356

RoHS

Each
1+$68.240
5+$60.570
10+$51.380
50+$50.500
100+$49.600
Railway
DIP
5:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
13V
70V
RDD Series
15AC8359

RoHS

Each
1+$37.270
5+$36.310
10+$35.340
25+$34.060
100+$32.140
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
9V
36V
JWE08 Series
14AC5294

RoHS

Each
1+$37.370
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
48V
-
Fixed
14mm
8.5mm
-
24.1mm
18V
75V
TEL 8WI Series
14AC6949

RoHS

Each
1+$37.140
5+$36.170
10+$35.190
50+$33.910
100+$31.990
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
48V
-
Fixed
13.7mm
8mm
-
23.8mm
18V
75V
JWE08 Series
14AC5266

RoHS

Each
1+$28.260
5+$27.350
10+$26.960
50+$26.090
100+$25.730
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
12V
-
Fixed
14mm
8.5mm
-
24.1mm
9V
18V
TEL 8 Series
15AC8366

RoHS

Each
1+$37.270
5+$36.310
10+$35.340
25+$34.060
100+$32.140
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
75V
JWE08 Series
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER