Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJCA0312S15Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32M6347
Product RangeJCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $26.770 |
| 25+ | $25.800 |
| 100+ | $24.340 |
Price for:Each
Minimum: 16
Multiple: 16
$428.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCA0312S15Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32M6347
Product RangeJCA Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Product RangeJCA Series
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10mm
DC / DC Converter MountingThrough Hole
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max18V
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Wide 2:1 Input Range
- Fully Regulated Outputs
- 24 Pin Metal Case
- 1500VDC Isolation
- Undervoltage Lockout
- Indefinite short circuit protection
- Input Pi filter to EN55022 level A
- UL & TUV Approval
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Product Range
JCA Series
Input Voltage DC Nom
12V
Width
20.3mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10mm
Depth
25.4mm
Input Voltage DC Max
18V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
