Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.530 |
| 5+ | $22.920 |
| 10+ | $22.310 |
| 25+ | $21.500 |
| 100+ | $20.270 |
Price for:Each
Minimum: 1
Multiple: 1
$23.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIP2412SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24T5848
Product RangeIP Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1125mA
Output Voltage - Output 2-12V
Output Current - Output 2125mA
Product RangeIP Series
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
DC / DC Converter MountingThrough Hole
Depth21.85mm
Input Voltage DC Min9V
Input Voltage DC Max36V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The IP2412S is a 2-output 3W board-mount isolated DC/DC Converter with regulated fixed outputs. It offers 9 to 36V input voltage range and ±12V output voltage.
- Remote ON/OFF
- Wide 4:1 input range
- 1600VDC Isolation
- ±100µF Maximum capacitive load
- 79% Efficiency
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
125mA
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.2mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Product Range
IP Series
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Depth
21.85mm
Input Voltage DC Max
36V
Technical Docs (2)
Alternatives for IP2412S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

