Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIM2405SACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52R2743
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $16.500 |
| 25+ | $15.910 |
| 100+ | $15.020 |
Price for:Each
Minimum: 10
Multiple: 10
$165.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIM2405SACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52R2743
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.2mm
Height12.5mm
DC / DC Converter MountingThrough Hole
Depth26mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
IM series is a 4:1 input, regulated, DC-DC converter in a SIP9 PCB mount plastic package. The IM has regulated outputs and provides 1.5KVDC isolation between input and output, remote On/Off and short circuit protection are standard. Safety approvals are UL60950-1, CAN/CSA C22.2 No.60950-1, UL62368-1.
- UL approved
- Continuous short circuit protection
- 3 year warranty
- Input voltage is 9 to 36V
- Output voltage is 5V
- Output current is 400mA
- No load input current is 10mA
- Maximum capacitive load is 1000μF
- Efficiency is 81%
- Operating temperature is -40°C to +100°C, derate from 100% load at 75°C to 0% load at 100°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Depth
26mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.2mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
-
Alternatives for IM2405SA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
