Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIHL0212S09Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10AC7759
Product RangeIHL02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.200 |
| 5+ | $9.950 |
| 10+ | $9.680 |
| 50+ | $9.330 |
| 100+ | $8.810 |
Price for:Each
Minimum: 1
Multiple: 1
$10.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIHL0212S09Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10AC7759
Product RangeIHL02 Series
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1222mA
Output Voltage - Output 3-
Output Voltage - Output 2-
Output Current - Output 3-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage5.2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width7.2mm
Height10mm
Approvals & StandardsEN
DC / DC Converter MountingThrough Hole
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeIHL02 Series
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
222mA
Output Voltage - Output 2
-
Output Current - Output 2
-
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
10mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
10.8V
Product Range
IHL02 Series
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
9V
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
7.2mm
Approvals & Standards
EN
Depth
19.5mm
Input Voltage DC Max
13.2V
RoHS Phthalates Compliant
To Be Advised
Alternatives for IHL0212S09
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
