Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIES0105S15Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.41AH7693
Product RangeIES Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $3.230 |
| 100+ | $3.060 |
Price for:Each
Minimum: 38
Multiple: 38
$122.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIES0105S15Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.41AH7693
Product RangeIES Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeIES Series
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width8.5mm
Height7.25mm
DC / DC Converter MountingSurface Mount Device
Depth13.2mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The single output IES01 series is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analog, digital, data and relay circuits. This product family offers a compact design with high efficiency, 1.5kV isolation with 3.0kV optional, short circuit protection and high operating temperature.
- Single Unregulated Output
- ±10% Input Range
- SMD DIP8 Package
- 1.5kVDC Isolation, 3kVDC Option
- Industry Standard Pinout
- UL62368-1 Safety Approvals
- Continuous Short Circuit Protection
- Tape & Reel Package Available
- Operating Temperature -40°C to +105°C
- Full Load to 100°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
67mA
Output Current - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
8.5mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
4.5V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Product Range
IES Series
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7.25mm
Depth
13.2mm
Input Voltage DC Max
5.5V
Technical Docs (2)
Alternatives for IES0105S15
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
