
Need more?
| Quantity | Price |
|---|---|
| 1+ | $754.920 |
| 5+ | $745.150 |
| 10+ | $735.380 |
Product Information
Alternatives for HRL3024S1K5N
1 Product Found
Product Overview
The HRL30 series is a miniature 30W regulated high voltage DC-DC converter product line providing voltages up to 6kV. HRL30 offers both voltage and current mode controls and monitors. This product deploys a proprietary design which delivers accurate high voltage at higher efficiency with low EMI. This product has constant voltage and constant current operation with automatic crossover to current limiting mode preventing the delivered current from exceeding the programmed current level. It has digital compatible voltage and current monitors and controls to make it a convenient product for a wide range of high voltage applications.
- 0 to 100% programmable output & current
- Output voltage and current regulated
- Operating temperature range from -40°C to +70°C
- Short circuit, arc and overload protections
- On-board +5V reference
- Premier thermal performance
- UL 60950 and 62368 approved
- 3 year warranty
Technical Specifications
Regulated
Programmable
20mA
0V
22V
HRL30 Series
Negative Output
30W
Through Hole
1.5kV
30V
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
