Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoDTE6048S24Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.99Y0858
Product RangeDTE60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.650 |
| 5+ | $100.920 |
| 10+ | $98.200 |
| 50+ | $94.550 |
Price for:Each
Minimum: 1
Multiple: 1
$103.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDTE6048S24Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.99Y0858
Product RangeDTE60 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width67.8mm
Height38mm
Depth112mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeDTE60 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
2.5kV
DC / DC Converter Output Type
Fixed
Height
38mm
Input Voltage DC Min
18V
Product Range
DTE60 Series
DC / DC Converter Type
Module
Output Power Max
60W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
67.8mm
Depth
112mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
