0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90Y8801

RoHS

Each
1+$125.900
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
44AC7378

RoHS

Each
1+$63.610
10+$60.180
25+$59.040
50+$57.900
100+$56.760
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
128mm
40V
160V
RSD-60 Series
45Y2727

RoHS

Each
1+$100.660
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
44AC7349

RoHS

Each
1+$45.010
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
48V
-
Fixed
-
60mm
25mm
113mm
18V
72V
RSD-30 Series
44AC7374

RoHS

Each
1+$64.180
10+$62.450
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
24V
-
Fixed
-
60mm
25mm
128mm
9V
36V
RSD-60 Series
44AC7382

RoHS

Each
1+$63.610
10+$59.610
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
48V
-
Fixed
-
60mm
25mm
128mm
18V
72V
RSD-60 Series
99Y0850

RoHS

Each
1+$130.450
5+$126.960
10+$123.470
50+$118.830
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
-
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
DTE60 Series
45AM4562

RoHS

Each
1+$14.890
10+$14.430
25+$14.020
50+$13.630
ITE
Open Frame
2:1
30W
1 Output
12V
2.5A
-
-
Regulated
1.5kV
-
-
Fixed
-
50.8mm
30mm
101.6mm
18V
36V
PSD-30 Series
44AC7341

RoHS

Each
1+$49.910
10+$46.780
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
24V
-
Fixed
-
60mm
25mm
113mm
9V
36V
RSD-30 Series
99Y0858

RoHS

Each
1+$103.650
5+$100.910
10+$98.190
50+$94.550
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
-
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
DTE60 Series
52AH8491

RoHS

Each
1+$118.520
ITE
Module
2:1
60W
1 Output
24V
2.5A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
67.8mm
38mm
112mm
80V
160V
TMDC 60H
24M7387

RoHS

Each
1+$120.750
5+$110.310
10+$108.790
25+$106.300
50+$101.320
More Pricing...
ITE
SIP
2:1
60W
1 Output
24V
2.5A
-
-
-
-
12V
-
Fixed, Adjustable
-
38mm
95mm
159mm
9.5V
18V
SDS-060A Series
69AC4371

RoHS

Each
10+$138.290
ITE
Quarter Brick
2:1
120W
1 Output
48V
2.5A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
18V
36V
GQA120 Series
69AC4370

RoHS

Each
10+$158.050
ITE
Quarter Brick
2:1
120W
1 Output
48V
2.5A
-
-
-
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
18V
36V
GQA120 Series
52AH8493

RoHS

Each
1+$121.440
ITE
Module
2:1
60W
2 Output
12V
2.5A
-12V
2.5A
Regulated
3kV
110V
-
Fixed
Chassis
67.8mm
38mm
112mm
80V
160V
TMDC 60H
80AH2802

RoHS

BEL POWER SOLUTIONS
Each
1+$283.390
Railway
-
8:1
60W
1 Output
24V
2.5A
-
-
-
-
-
-
Fixed
-
50mm
32mm
160mm
16.8V
137.5V
Melcher RCM60 Series
24M7385

RoHS

Each
1+$86.580
5+$79.090
10+$78.000
25+$76.220
50+$72.650
More Pricing...
ITE
SIP
2:1
35W
1 Output
12V
2.5A
-
-
-
-
48V
-
Fixed, Adjustable
-
-
-
-
36V
72V
SDS-035C Series
83AK5706

RoHS

Each
1+$52.000
ITE & Industrial
Module
10:1
30W
1 Output
12V
2.5A
-
-
-
4kV
800V
-
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
33AK4191

RoHS

Each
1+$396.660
10+$356.100
ITE & Railway
Enclosed
-
30W
1 Output
12V
2.5A
-
-
-
2kV
24V
-
Fixed, Adjustable
-
38mm
95mm
130mm
18V
32V
RDS-A Series
33AK4194

RoHS

Each
1+$472.790
10+$425.070
ITE & Railway
Enclosed
-
60W
1 Output
24V
2.5A
-
-
-
2kV
24V
-
Fixed, Adjustable
-
43mm
95mm
160mm
18V
32V
RDS-A Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER