Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $660.910 |
| 5+ | $642.030 |
| 10+ | $623.150 |
| 25+ | $582.230 |
| 50+ | $553.910 |
Price for:Each
Minimum: 1
Multiple: 1
$660.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoC50Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64AH2802
Product RangeC Series
High Voltage Power Supply TypeRegulated
PolarityPositive Output
DC / DC Converter Output TypeFixed, Adjustable
Power Rating1W
Output Current Max200µA
Output Current Max200µA
Power Supply MountingChassis Mount, Through Hole
Output Voltage Min0V
Output Voltage Max5kV
Input Voltage DC Min11.5V
Input Voltage DC Max16V
Product RangeC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Regulated
DC / DC Converter Output Type
Fixed, Adjustable
Output Current Max
200µA
Power Supply Mounting
Chassis Mount, Through Hole
Output Voltage Max
5kV
Input Voltage DC Max
16V
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
Power Rating
1W
Output Current Max
200µA
Output Voltage Min
0V
Input Voltage DC Min
11.5V
Product Range
C Series
Alternatives for C50
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

