0
0 Items$0.00

High Voltage DC / DC Converters :

46 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
Output Power Max
Polarity
Power Rating
DC / DC Converter Output Type
Output Current Max
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Approvals & Standards
Width
Height
Depth
84Y5684
Each
1+$555.160
Regulated
-
Positive Output
1W
Fixed, Adjustable
100µA
100µA
Chassis Mount, Through Hole
0V
10kV
11.5V
16V
CB Series
-
-
-
-
84Y5712

RoHS

Each
1+$223.350
5+$219.990
Regulated
-
Negative Output
1W
Fixed, Adjustable
1.67mA
1.67mA
Through Hole
0V
-600V
11.5V
16V
C Series
-
-
-
-
84Y5716

RoHS

Each
1+$280.380
5+$276.190
Regulated
-
Negative Output
1W
Fixed, Adjustable
1mA
1mA
Through Hole
0V
-1kV
11.5V
16V
C Series
-
-
-
-
78Y6072

RoHS

Each
1+$325.500
5+$321.310
10+$317.120
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
1mA
Through Hole
0V
1kV
11.5V
16V
-
CE, UL
28.19mm
-
35.56mm
78Y6075

RoHS

Each
1+$325.500
5+$321.310
10+$317.120
Regulated
1W
Negative Output
1W
Fixed, Adjustable
-
1mA
Through Hole
0V
-1.25kV
11.5V
16V
-
CE, UL
28.19mm
-
35.56mm
78Y6080

RoHS

Each
1+$502.190
5+$495.720
10+$489.250
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
330µA
Through Hole
0V
3kV
11.5V
16V
-
CE, UL
28.19mm
-
44.45mm
84Y5708

RoHS

Each
1+$283.820
5+$280.300
Regulated
-
Positive Output
1W
Fixed, Adjustable
5mA
5mA
Through Hole
0V
200V
11.5V
16V
C Series
-
-
-
-
78Y6086

RoHS

Each
1+$584.020
5+$576.500
10+$568.980
Regulated
1W
Negative Output
1W
Fixed, Adjustable
-
166µA
Chassis Mount, Through Hole
0V
-6kV
11.5V
16V
-
CE, UL
28.19mm
-
53.34mm
78Y6079

RoHS

Each
1+$483.590
5+$477.360
10+$471.130
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
400µA
Through Hole
0V
2.5kV
11.5V
16V
-
CE, UL
28.19mm
-
44.45mm
84Y5709

RoHS

Each
1+$280.930
5+$277.330
Regulated
-
Negative Output
1W
Fixed, Adjustable
5mA
5mA
Through Hole
0V
-200V
11.5V
16V
C Series
-
-
-
-
84Y5744
Each
1+$640.510
Regulated
1W
Positive Output
1W
Fixed, Adjustable
125µA
125µA
Chassis Mount, Through Hole
0V
8kV
11.5V
16V
C Series
-
31.75mm
15.24mm
76.2mm
78Y6074

RoHS

Each
1+$325.500
5+$321.310
10+$317.120
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
1mA
Through Hole
0V
1.25kV
11.5V
16V
-
CE, UL
28.19mm
-
35.56mm
84Y5715

RoHS

Each
1+$327.740
5+$323.550
Regulated
1W
Positive Output
1W
Fixed, Adjustable
1mA
1mA
Through Hole
0V
1kV
11.5V
16V
C Series
CE, UL
28.19mm
12.7mm
35.56mm
78Y6076

RoHS

Each
1+$386.870
5+$381.890
10+$376.910
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
670µA
Through Hole
0V
1.5kV
11.5V
16V
-
CE, UL
28.19mm
-
35.56mm
78Y6066

RoHS

Each
1+$279.010
5+$275.420
10+$271.820
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
5mA
Through Hole
0V
200V
11.5V
16V
-
CE, UL
28.19mm
-
35.56mm
84Y5738
Each
1+$588.060
5+$580.520
Regulated
1W
Negative Output
1W
Fixed, Adjustable
200µA
200µA
Chassis Mount, Through Hole
0V
-5kV
11.5V
16V
C Series
CE, UL
28.19mm
12.7mm
53.34mm
78Y6082

RoHS

Each
1+$522.660
5+$515.930
10+$509.200
Regulated
1W
Negative Output
1W
Fixed, Adjustable
-
250µA
Through Hole
0V
-4kV
11.5V
16V
-
CE, UL
28.19mm
-
44.45mm
78Y6069

RoHS

Each
1+$305.030
5+$301.100
10+$297.170
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
2mA
Through Hole
0V
500V
11.5V
16V
-
CE, UL
28.19mm
-
35.56mm
78Y6084

RoHS

Each
1+$584.020
5+$576.500
10+$568.980
Regulated
1W
Negative Output
1W
Fixed, Adjustable
-
200µA
Chassis Mount, Through Hole
0V
-5kV
11.5V
16V
-
CE, UL
28.19mm
-
53.34mm
84Y5726
Each
1+$486.920
5+$480.680
Regulated
-
Positive Output
1W
Fixed, Adjustable
400µA
400µA
Through Hole
0V
2.5kV
11.5V
16V
C Series
-
-
-
-
84Y5732
Each
1+$526.270
5+$519.520
Regulated
-
Positive Output
1W
Fixed, Adjustable
250µA
250µA
Through Hole
0V
4kV
11.5V
16V
C Series
-
-
-
-
78Y6078

RoHS

Each
1+$386.870
5+$381.890
10+$376.910
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
500µA
Through Hole
0V
2kV
11.5V
16V
-
CE, UL
28.19mm
-
35.56mm
84Y5733
Each
1+$526.270
5+$519.520
Regulated
1W
Negative Output
1W
Fixed, Adjustable
250µA
250µA
Through Hole
0V
-4kV
11.5V
16V
C Series
CE, UL
28.19mm
12.7mm
44.45mm
84Y5743
Each
1+$588.060
5+$580.520
Regulated
-
Negative Output
1W
Fixed, Adjustable
166µA
166µA
Chassis Mount, Through Hole
0V
-6kV
11.5V
16V
C Series
-
-
-
-
84Y5742
Each
1+$588.060
5+$580.520
Regulated
1W
Positive Output
1W
Fixed, Adjustable
166µA
166µA
Chassis Mount, Through Hole
0V
6kV
11.5V
16V
C Series
CE, UL
28.19mm
12.7mm
53.34mm
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER