Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoA06N-5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78Y6028
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $185.930 |
| 5+ | $183.530 |
| 10+ | $181.140 |
Price for:Each
Minimum: 1
Multiple: 1
$185.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoA06N-5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78Y6028
Technical Datasheet
No. of Outputs1 Output
High Voltage Power Supply TypeProportional
Output Power Max1W
Output Voltage - Output 1-600V
Power Rating1W
Output Current - Output 11.67mA
Output Current Max1.67mA
Power Supply MountingThrough Hole
Output Voltage Min0V
PolarityNegative Output
Output Voltage Max-600V
Input Voltage DC Min700mV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Max5V
Product Range-
DC / DC Converter TypeDIP
Approvals & StandardsCE, UL
DC / DC Converter MountingThrough Hole
Width11.43mm
Height6.35mm
Depth23.37mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The A Series is a broad line of ultra-miniature, DC to HV DC converters that set an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume, and an extremely low profile of only 0.250 inches (6.35mm). Controllable output voltages range from 100 volts to 6000 volts. The output is directly proportional to the input voltage and is linear from
- Output voltages from 100V to 6000V
- 0.7VDC Turn-on Voltage
- Extremely Low Profile <lt/>0.25”
- Input to Output Isolation
- Short Circuit Protection
- Control Pin
- No minimum load
Applications
Power Management
Technical Specifications
No. of Outputs
1 Output
Output Power Max
1W
Power Rating
1W
Output Current Max
1.67mA
Output Voltage Min
0V
Output Voltage Max
-600V
DC / DC Converter Output Type
Fixed, Adjustable
Product Range
-
Approvals & Standards
CE, UL
Width
11.43mm
Depth
23.37mm
High Voltage Power Supply Type
Proportional
Output Voltage - Output 1
-600V
Output Current - Output 1
1.67mA
Power Supply Mounting
Through Hole
Polarity
Negative Output
Input Voltage DC Min
700mV
Input Voltage DC Max
5V
DC / DC Converter Type
DIP
DC / DC Converter Mounting
Through Hole
Height
6.35mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
