Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78631472057
Newark Part No.58AK4511
Product RangeWE-SCFA Series
Your Part Number
Technical Datasheet
299 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.700 |
| 25+ | $1.640 |
| 50+ | $1.600 |
| 100+ | $1.570 |
| 250+ | $1.520 |
| 500+ | $1.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78631472057
Newark Part No.58AK4511
Product RangeWE-SCFA Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Length4.7mm
Product Length4.7mm
Product Width2mm
Width2mm
Depth5.7mm
Product Depth5.7mm
Product RangeWE-SCFA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
4.7mm
Product Width
2mm
Depth
5.7mm
Product Range
WE-SCFA Series
Gasket Material
Beryllium Copper
Product Length
4.7mm
Width
2mm
Product Depth
5.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate