Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78631452070Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AK4509
Product RangeWE-SCFA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $2.080 |
| 25+ | $2.020 |
| 50+ | $1.960 |
| 100+ | $1.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78631452070Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AK4509
Product RangeWE-SCFA Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Product Length4.5mm
Length4.5mm
Product Width2mm
Width2mm
Product Depth7mm
Depth7mm
Attenuation-
Product RangeWE-SCFA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
4.5mm
Product Width
2mm
Product Depth
7mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Beryllium Copper
Length
4.5mm
Width
2mm
Depth
7mm
Product Range
WE-SCFA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
