Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78631302035Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AK4505
Product RangeWE-SCFA Series
Your Part Number
189 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78631302035Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AK4505
Product RangeWE-SCFA Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Length3mm
Product Length3mm
Product Width2mm
Width2mm
Depth3.5mm
Product Depth3.5mm
Attenuation-
Product RangeWE-SCFA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
3mm
Product Width
2mm
Depth
3.5mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Beryllium Copper
Product Length
3mm
Width
2mm
Product Depth
3.5mm
Product Range
WE-SCFA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
