Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78631271515Copy
Newark Part No.58AK4501
Product RangeWE-SCFA Series
Your Part Number
372 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.750 |
| 25+ | $1.690 |
| 50+ | $1.660 |
| 100+ | $1.630 |
| 250+ | $1.580 |
| 500+ | $1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78631271515Copy
Newark Part No.58AK4501
Product RangeWE-SCFA Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Product Length3.2mm
Length3.2mm
Width1.5mm
Product Width1.5mm
Depth1.5mm
Product Depth1.5mm
Attenuation-
Product RangeWE-SCFA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
3.2mm
Width
1.5mm
Depth
1.5mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Beryllium Copper
Length
3.2mm
Product Width
1.5mm
Product Depth
1.5mm
Product Range
WE-SCFA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
