Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787470
Newark Part No.85AH8570
Product RangeWE-PD2SA Series
Your Part Number
433 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $2.060 |
| 25+ | $2.020 |
| 50+ | $1.980 |
| 100+ | $1.900 |
| 250+ | $1.870 |
| 500+ | $1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787470
Newark Part No.85AH8570
Product RangeWE-PD2SA Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Product RangeWE-PD2SA Series
Power Inductor Case7.8mm x 7mm x 5mm
Inductor Case / Package-
DC Resistance Max0.243ohm
Inductance Tolerance± 25%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
WE-PD2SA Series
Inductor Case / Package
-
Inductance Tolerance
± 25%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.15A
Power Inductor Case
7.8mm x 7mm x 5mm
DC Resistance Max
0.243ohm
Product Length
7.8mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
