Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787181Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel85AH8566RL
Cut Tape85AH8566
Product RangeWE-PD2SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.940 | $2.94 |
| Total Price | $2.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 25+ | $2.610 |
| 100+ | $2.200 |
| 250+ | $1.990 |
| 500+ | $1.860 |
| 1000+ | $1.750 |
| 5000+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787181Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel85AH8566RL
Cut Tape85AH8566
Product RangeWE-PD2SA Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)680mA
Inductor ConstructionShielded
Saturation Current (Isat)620mA
Product RangeWE-PD2SA Series
Power Inductor Case7.8mm x 7mm x 5mm
DC Resistance Max0.794ohm
Inductance Tolerance± 25%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
WE-PD2SA Series
DC Resistance Max
0.794ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
680mA
Saturation Current (Isat)
620mA
Power Inductor Case
7.8mm x 7mm x 5mm
Inductance Tolerance
± 25%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
