Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787180
Newark Part No.85AH8565
Product RangeWE-PD2SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $2.060 |
| 25+ | $2.010 |
| 50+ | $1.970 |
| 100+ | $1.890 |
| 250+ | $1.860 |
| 500+ | $1.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787180
Newark Part No.85AH8565
Product RangeWE-PD2SA Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)2.15A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeWE-PD2SA Series
Power Inductor Case7.8mm x 7mm x 5mm
DC Resistance Max0.078ohm
Inductance Tolerance± 25%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
WE-PD2SA Series
DC Resistance Max
0.078ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
2.15A
Saturation Current (Isat)
1.9A
Power Inductor Case
7.8mm x 7mm x 5mm
Inductance Tolerance
± 25%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
