0
0 Items$0.00

2.15A SMD Power Inductors :

12 Products Found
Find a huge range of 2.15A SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 1A, 2A, 1.1A & 2.2A SMD Power Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns, Taiyo Yuden, Bourns Jw Miller & Vishay
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH7106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$2.150
25+
$2.060
50+
$1.960
100+
$1.840
More Pricing...
18µH
2.15A
Shielded
1.9A
WE-PD2SR Series
7.8mm x 7mm x 5mm
0.078ohm
± 20%
7.8mm
7mm
5mm
28AK7796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
10+
$1.670
25+
$1.500
50+
$1.430
100+
$1.360
More Pricing...
33µH
2.15A
Shielded
3.3A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
0.173ohm
± 20%
10.4mm
10.4mm
6.3mm
58AK1437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.040
10+
$1.770
25+
$1.650
50+
$1.470
100+
$1.290
More Pricing...
820nH
2.15A
Shielded
1.05A
XFL2010 Series
-
0.061ohm
± 20%
1.9mm
2mm
1mm
63K3501

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.715
2000+
$0.649
4000+
$0.583
6000+
$0.562
10000+
$0.550
18µH
2.15A
Unshielded
3.8A
PM105 Series
9.8mm x 9.8mm x 5.8mm
90mohm
± 20%
9.8mm
9.8mm
5.8mm
48T7084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.261
4.7µH
2.15A
Shielded
2.4A
NRS Series
6mm x 6mm x 2mm
0.058ohm
± 30%
6mm
6mm
2mm
61J8348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.539
18µH
2.15A
Unshielded
3.8A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
90mohm
± 20%
9.8mm
9.8mm
5.8mm
61J8034

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.226
3.3µH
2.15A
Unshielded
3A
SDR0403 Series
4.5mm x 4mm x 3.2mm
0.058ohm
± 20%
4.5mm
4mm
3.2mm
08P2504
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.800
25+
$1.760
50+
$1.720
100+
$1.600
More Pricing...
5µH
2.15A
Shielded
2A
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
0.046ohm
± 30%
6.8mm
6.8mm
2.3mm
63K2847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.571
3.3µH
2.15A
Unshielded
3A
PM43 Series
4.5mm x 4mm x 3.2mm
0.058ohm
± 20%
4.5mm
4mm
3.2mm
29X7826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.299
4.7µH
2.15A
Shielded
2.4A
NRS Series
6mm x 6mm x 2mm
0.058ohm
± 30%
6mm
6mm
2mm
85AH8565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
10+
$2.060
25+
$2.010
50+
$1.970
100+
$1.890
More Pricing...
18µH
2.15A
Shielded
1.9A
WE-PD2SA Series
7.8mm x 7mm x 5mm
0.078ohm
± 25%
7.8mm
7mm
5mm
20AM2508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.857
10+
$0.724
25+
$0.688
50+
$0.651
100+
$0.615
More Pricing...
150µH
2.15A
Shielded
2.15A
IFDC-5050HZ Series
-
0.28ohm
± 20%
12.3mm
12.3mm
8mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK