Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784776218
Newark Part No.85AH8520
Product RangeWE-PD2A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.450 |
| 25+ | $2.370 |
| 50+ | $2.290 |
| 100+ | $2.220 |
| 250+ | $2.140 |
| 500+ | $1.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784776218
Newark Part No.85AH8520
Product RangeWE-PD2A Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)760mA
Inductor ConstructionUnshielded
Saturation Current (Isat)780mA
Power Inductor Case10mm x 9mm x 5.4mm
Product RangeWE-PD2A Series
DC Resistance Max0.63ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180µH
Inductor Construction
Unshielded
Power Inductor Case
10mm x 9mm x 5.4mm
DC Resistance Max
0.63ohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
760mA
Saturation Current (Isat)
780mA
Product Range
WE-PD2A Series
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
