Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847121060Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.85AH8390
Product RangeWE-RCIT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 25+ | $2.230 |
| 100+ | $2.150 |
| 250+ | $2.060 |
| 500+ | $2.000 |
| 1000+ | $1.960 |
| 2500+ | $1.920 |
| 5000+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847121060Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.85AH8390
Product RangeWE-RCIT Series
Technical Datasheet
Product RangeWE-RCIT Series
Inductance6µH
Inductor ConstructionUnshielded
RMS Current (Irms)6.4A
Saturation Current (Isat)15A
DC Resistance Max0.0117ohm
Inductance Tolerance± 25%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-RCIT Series
Inductor Construction
Unshielded
Saturation Current (Isat)
15A
Inductance Tolerance
± 25%
Inductance
6µH
RMS Current (Irms)
6.4A
DC Resistance Max
0.0117ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
