6µH Radial Leaded Power Inductors:

7 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2743

RoHS

Date/Lot Code

Each
1+
$2.360
10+
$2.330
25+
$2.240
50+
$2.140
100+
$2.080
More Pricing...
Total:$2.36
Min: 1 / Mult: 1
WE-SD Series
6µH
Unshielded
10A
19A
6.5mohm
± 25%
08P2744

RoHS

Date/Lot Code

Each
1+
$3.410
10+
$3.370
25+
$3.230
50+
$3.090
100+
$3.000
More Pricing...
Total:$3.41
Min: 1 / Mult: 1
WE-SD Series
6µH
Unshielded
15A
45A
0.0035ohm
± 25%
08P2742

RoHS

Date/Lot Code

Each
1+
$2.370
10+
$2.340
25+
$2.250
50+
$2.150
100+
$2.090
More Pricing...
Total:$2.37
Min: 1 / Mult: 1
WE-SD Series
6µH
Unshielded
5A
14.5A
0.0117ohm
± 25%
08P2741

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.250
25+
$2.160
50+
$2.060
100+
$2.000
More Pricing...
Total:$2.28
Min: 1 / Mult: 1
WE-SD Series
6µH
Unshielded
2.5A
6.5A
0.022ohm
± 25%
85AH8395

RoHS

Date/Lot Code

Each
1+
$4.120
10+
$4.000
25+
$3.870
50+
$3.730
100+
$3.660
More Pricing...
Total:$4.12
Min: 1 / Mult: 1
WE-RCIT Series
6µH
Unshielded
15A
45A
3500µohm
± 25%
85AH8393

RoHS

Date/Lot Code

Each
1+
$3.180
10+
$3.120
25+
$3.050
50+
$2.990
100+
$2.880
More Pricing...
Total:$3.18
Min: 1 / Mult: 1
WE-RCIT Series
6µH
Unshielded
10A
19A
6500µohm
± 25%
85AH8390

RoHS

Date/Lot Code

Each
1+
$2.520
10+
$2.450
25+
$2.370
50+
$2.280
100+
$2.190
More Pricing...
Total:$2.52
Min: 1 / Mult: 1
WE-RCIT Series
6µH
Unshielded
6.4A
15A
0.0117ohm
± 25%
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK