Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784393440033Copy
Newark Part No.30AK7880
Product RangeWE-XHMA Series
Your Part Number
950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.860 |
| 10+ | $3.600 |
| 25+ | $3.590 |
| 50+ | $3.360 |
| 100+ | $3.170 |
| 250+ | $3.160 |
| 500+ | $2.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784393440033Copy
Newark Part No.30AK7880
Product RangeWE-XHMA Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)42.9A
Product RangeWE-XHMA Series
Power Inductor Case6.65mm x 6.45mm x 2.4mm
Inductor Case / Package-
DC Resistance Max2100µohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height2.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
16.5A
Saturation Current (Isat)
42.9A
Power Inductor Case
6.65mm x 6.45mm x 2.4mm
DC Resistance Max
2100µohm
Product Length
6.65mm
Product Height
2.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
