Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383130056
Newark Part No.62AJ9418
Product RangeWE-MAIA Series
Your Part Number
Technical Datasheet
1,410 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.981 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383130056
Newark Part No.62AJ9418
Product RangeWE-MAIA Series
Technical Datasheet
Inductance0.56µH
RMS Current (Irms)1.65A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Power Inductor Case1.6mm x 1.6mm x 1mm
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.113ohm
Inductance Tolerance± 30%
Product Length1.6mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.56µH
Inductor Construction
Shielded
Power Inductor Case
1.6mm x 1.6mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.65A
Saturation Current (Isat)
4A
Product Range
WE-MAIA Series
DC Resistance Max
0.113ohm
Product Length
1.6mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability