Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843330390Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel85AH8304RL
Cut Tape85AH8304
Product RangeWE-CHSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.380 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 25+ | $3.320 |
| 100+ | $3.000 |
| 250+ | $2.840 |
| 500+ | $2.570 |
| 1000+ | $2.520 |
| 5000+ | $2.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843330390Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel85AH8304RL
Cut Tape85AH8304
Product RangeWE-CHSA Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)11.2A
Inductor ConstructionShielded
Saturation Current (Isat)17.8A
Power Inductor Case10.6mm x 10.6mm x 11mm
Product RangeWE-CHSA Series
DC Resistance Max8700µohm
Inductance Tolerance± 20%
Product Length10.6mm
Product Width10.6mm
Product Height11mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Power Inductor Case
10.6mm x 10.6mm x 11mm
DC Resistance Max
8700µohm
Product Length
10.6mm
Product Height
11mm
RMS Current (Irms)
11.2A
Saturation Current (Isat)
17.8A
Product Range
WE-CHSA Series
Inductance Tolerance
± 20%
Product Width
10.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
