0
0 Items$0.00

11.2A SMD Power Inductors :

12 Products Found
Find a huge range of 11.2A SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 1A, 2A, 2.2A & 3A SMD Power Inductors from the worlds top manufacturers including: Wurth Elektronik, Kemet, Bourns, Abracon & Monolithic Power Systems (mps)
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.160
25+
$1.090
50+
$1.020
100+
$0.951
More Pricing...
1µH
11.2A
Shielded
16A
MPL-AL Series
5.5mm x 5.3mm x 2.9mm
0.0077ohm
± 20%
5.5mm
5.3mm
2.9mm
25AK0564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.800
10+
$1.510
25+
$1.290
50+
$1.230
100+
$1.170
More Pricing...
14µH
11.2A
Shielded
-
PCC-M1060ML Series
10.9mm x 10mm x 6mm
0.0308ohm
± 20%
10.9mm
10mm
6mm
50AC8078

RoHS

Each
1+
$11.890
10+
$11.340
25+
$10.800
50+
$10.250
100+
$9.710
More Pricing...
100µH
11.2A
Shielded
9.4A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0229ohm
± 20%
28mm
25mm
20.5mm
65AC4067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
900nH
11.2A
Shielded
10A
SRP4030FA Series
4.1mm x 4.1mm x 2.8mm
0.0101ohm
± 20%
4.1mm
4.1mm
2.8mm
50AC8077

RoHS

Each
1+
$11.480
10+
$10.890
25+
$10.300
50+
$10.260
100+
$10.220
More Pricing...
68µH
11.2A
Shielded
10.7A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0222ohm
± 20%
28mm
25mm
20.5mm
06AH4193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.460
2.2µH
11.2A
Shielded
10A
MPX Series
7mm x 6.5mm x 5mm
0.0116ohm
± 20%
7mm
6.5mm
5mm
30AK7867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$3.560
25+
$3.470
50+
$3.370
100+
$3.150
More Pricing...
3µH
11.2A
Shielded
26.2A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
8700µohm
± 20%
10.6mm
10.6mm
11mm
03AM0765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.570
10+
$3.020
25+
$2.890
50+
$2.780
100+
$2.650
More Pricing...
8.2µH
11.2A
Shielded
12.7A
WE-XHMI Series
-
0.0195ohm
± 20%
7.9mm
7.6mm
7.1mm
51AH4790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
2.2µH
11.2A
Shielded
10A
MPXV Series
7mm x 6.5mm x 5mm
0.0116ohm
± 20%
7mm
6.5mm
5mm
73AH9024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.620
7µH
11.2A
Shielded
17.7A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
0.0123ohm
± 20%
13.5mm
12.5mm
6.2mm
85AH8304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.550
10+
$3.420
25+
$3.320
50+
$3.210
100+
$3.100
More Pricing...
3.9µH
11.2A
Shielded
17.8A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
8700µohm
± 20%
10.6mm
10.6mm
11mm
03AH4399

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.160
2000+
$1.110
4000+
$1.020
6000+
$0.995
10000+
$0.965
2.2µH
11.2A
Shielded
10A
MPX Series
7mm x 6.5mm x 5mm
0.0116ohm
± 20%
7mm
6.5mm
5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK