Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404084680Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel47AK7559RL
Cut Tape47AK7559
Product RangeWE-LQSA Series
Your Part Number
999 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.760 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.620 |
| 25+ | $1.550 |
| 50+ | $1.470 |
| 100+ | $1.350 |
| 250+ | $1.340 |
| 500+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404084680Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel47AK7559RL
Cut Tape47AK7559
Product RangeWE-LQSA Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.8A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.82A
Product RangeWE-LQSA Series
Inductor Case / Package-
Power Inductor Case8mm x 8mm x 4.2mm
DC Resistance Max0.245ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Product Range
WE-LQSA Series
Power Inductor Case
8mm x 8mm x 4.2mm
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.82A
Inductor Case / Package
-
DC Resistance Max
0.245ohm
Product Length
8mm
Product Height
4.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
