Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78279225101Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel85AH8262RL
Cut Tape85AH8262
Product RangeWE-MPSA Series
Your Part Number
2,648 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.440 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 25+ | $1.370 |
| 100+ | $1.300 |
| 250+ | $1.280 |
| 500+ | $1.250 |
| 1000+ | $1.230 |
| 5000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78279225101Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel85AH8262RL
Cut Tape85AH8262
Product RangeWE-MPSA Series
Technical Datasheet
Ferrite Bead Case / Package3312 [8530 Metric]
Impedance100ohm
DC Current Rating10A
Product RangeWE-MPSA Series
DC Resistance Max4000µohm
Impedance Tolerance± 25%
Product Length8.5mm
Product Width3.05mm
Product Height2.28mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
3312 [8530 Metric]
DC Current Rating
10A
DC Resistance Max
4000µohm
Product Length
8.5mm
Product Height
2.28mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
100ohm
Product Range
WE-MPSA Series
Impedance Tolerance
± 25%
Product Width
3.05mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
