Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782114076130
Newark Part No.28AH8278
Product RangeWE-TEFA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.982 |
| 25+ | $0.911 |
| 50+ | $0.840 |
| 100+ | $0.734 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782114076130
Newark Part No.28AH8278
Product RangeWE-TEFA Series
Technical Datasheet
Outer Diameter16.5mm
Product Length13mm
Inner Diameter8mm
Frequency Min-
Frequency Max-
Impedance107ohm
Product RangeWE-TEFA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
16.5mm
Inner Diameter
8mm
Frequency Max
-
Product Range
WE-TEFA Series
Product Length
13mm
Frequency Min
-
Impedance
107ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability