Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782063151100
Newark Part No.46AJ3691
Product RangeWE-AENA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.950 |
| 10+ | $13.650 |
| 25+ | $12.500 |
| 50+ | $11.930 |
| 100+ | $11.350 |
Price for:Each
Minimum: 1
Multiple: 1
$15.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782063151100
Newark Part No.46AJ3691
Product RangeWE-AENA Series
Technical Datasheet
Outer Diameter28.3mm
Product Length10mm
Inner Diameter15.5mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeWE-AENA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
28.3mm
Inner Diameter
15.5mm
Frequency Max
-
Product Range
WE-AENA Series
Product Length
10mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
