Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782063101055
Newark Part No.46AJ3687
Product RangeWE-AENA Series
Technical Datasheet
81 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.600 |
| 10+ | $10.820 |
| 25+ | $10.380 |
| 50+ | $9.930 |
| 100+ | $9.040 |
Price for:Each
Minimum: 1
Multiple: 1
$12.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782063101055
Newark Part No.46AJ3687
Product RangeWE-AENA Series
Technical Datasheet
Outer Diameter21.3mm
Product Length5.5mm
Inner Diameter10.5mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeWE-AENA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
21.3mm
Inner Diameter
10.5mm
Frequency Max
-
Product Range
WE-AENA Series
Product Length
5.5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability