Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782063051100
Newark Part No.46AJ3686
Product RangeWE-AENA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.450 |
| 10+ | $9.860 |
| 25+ | $9.470 |
| 50+ | $9.070 |
| 100+ | $8.280 |
| 250+ | $8.270 |
Price for:Each
Minimum: 1
Multiple: 1
$11.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782063051100
Newark Part No.46AJ3686
Product RangeWE-AENA Series
Technical Datasheet
Outer Diameter15.3mm
Product Length10mm
Inner Diameter5.5mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeWE-AENA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
15.3mm
Inner Diameter
5.5mm
Frequency Max
-
Product Range
WE-AENA Series
Product Length
10mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability