Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782063051055
Newark Part No.46AJ3685
Product RangeWE-AENA Series
Your Part Number
Technical Datasheet
149 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
Price for:Each
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782063051055
Newark Part No.46AJ3685
Product RangeWE-AENA Series
Technical Datasheet
Outer Diameter15.3mm
Product Length5.5mm
Inner Diameter5.5mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeWE-AENA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
15.3mm
Inner Diameter
5.5mm
Frequency Max
-
Product Range
WE-AENA Series
Product Length
5.5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability