Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013125280
Newark Part No.85AH8219
Product RangeWE-AEFA Series
Your Part Number
Technical Datasheet
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.53 |
| 10+ | $6.41 |
| 25+ | $6.17 |
| 50+ | $5.93 |
Price for:Each
Minimum: 1
Multiple: 1
$6.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013125280
Newark Part No.85AH8219
Product RangeWE-AEFA Series
Technical Datasheet
Outer Diameter19mm
Product Length28mm
Inner Diameter13mm
Frequency Min-
Frequency Max-
Impedance150ohm
Product RangeWE-AEFA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
19mm
Inner Diameter
13mm
Frequency Max
-
Product Range
WE-AEFA Series
Product Length
28mm
Frequency Min
-
Impedance
150ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability