Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013086280Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.85AH8215
Product RangeWE-AEFA Series
Your Part Number
122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.330 |
| 25+ | $5.120 |
| 100+ | $4.490 |
| 250+ | $4.400 |
| 500+ | $4.310 |
| 1000+ | $4.220 |
| 2500+ | $4.130 |
| 5000+ | $4.040 |
Price for:Each
Minimum: 1
Multiple: 1
$5.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013086280Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.85AH8215
Product RangeWE-AEFA Series
Technical Datasheet
Outer Diameter16mm
Product Length28mm
Inner Diameter9mm
Frequency Min-
Frequency Max-
Impedance205ohm
Product RangeWE-AEFA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
16mm
Inner Diameter
9mm
Frequency Max
-
Product Range
WE-AEFA Series
Product Length
28mm
Frequency Min
-
Impedance
205ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
