Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013076508
Newark Part No.66AH2743
Product RangeWE-AEFA Series
Your Part Number
132 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 10+ | $7.000 |
| 25+ | $6.570 |
| 50+ | $6.470 |
| 100+ | $6.360 |
Price for:Each
Minimum: 1
Multiple: 1
$7.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013076508
Newark Part No.66AH2743
Product RangeWE-AEFA Series
Technical Datasheet
Outer Diameter16mm
Product Length50.8mm
Inner Diameter8mm
Frequency Min-
Frequency Max-
Impedance460ohm
Product RangeWE-AEFA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
16mm
Inner Diameter
8mm
Frequency Max
-
Product Range
WE-AEFA Series
Product Length
50.8mm
Frequency Min
-
Impedance
460ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
