Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013068250
Newark Part No.85AH8212
Product RangeWE-AEFA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 10+ | $5.240 |
| 25+ | $5.090 |
| 50+ | $4.930 |
| 100+ | $4.630 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013068250
Newark Part No.85AH8212
Product RangeWE-AEFA Series
Technical Datasheet
Outer Diameter14mm
Product Length25mm
Inner Diameter7.2mm
Frequency Min-
Frequency Max-
Impedance210ohm
Product RangeWE-AEFA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
14mm
Inner Diameter
7.2mm
Frequency Max
-
Product Range
WE-AEFA Series
Product Length
25mm
Frequency Min
-
Impedance
210ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability