Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744916056Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel75AJ2837RL
Cut Tape75AJ2837
Product RangeWE-KI HC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.777 | $7.77 |
| Total Price | $7.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.777 |
| 30+ | $0.703 |
| 100+ | $0.647 |
| 250+ | $0.578 |
| 500+ | $0.521 |
| 1000+ | $0.455 |
| 2500+ | $0.397 |
| 5000+ | $0.326 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744916056Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel75AJ2837RL
Cut Tape75AJ2837
Product RangeWE-KI HC Series
Technical Datasheet
Inductance5.6nH
DC Resistance Max0.048ohm
Self Resonant Frequency6.5GHz
DC Current Rating1.6A
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeWE-KI HC Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.1mm
Product Width0.6mm
Product Height0.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6nH
Self Resonant Frequency
6.5GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
WE-KI HC Series
Inductor Construction
Unshielded
Product Length
1.1mm
Product Height
0.6mm
DC Resistance Max
0.048ohm
DC Current Rating
1.6A
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
