0
0 Items$0.00

0.048ohm Wirewound Inductors :

18 Products Found
Find a huge range of 0.048ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Coilcraft, TDK, Wurth Elektronik, Taiyo Yuden & Murata

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
24AJ1123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.364
25+$0.354
50+$0.343
100+$0.333
250+$0.315
More Pricing...
85nH
0.048ohm
1.8GHz
1.65A
0603 [1608 Metric]
-
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
66AH1542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.450
10+$1.350
25+$1.260
50+$1.160
100+$1.060
More Pricing...
4.3nH
0.048ohm
13.8GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
24AJ3263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.170
10+$1.110
25+$1.060
50+$1.000
100+$0.946
More Pricing...
6.8nH
0.048ohm
5.1GHz
2.58A
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
66AH1550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.190
10+$1.030
25+$0.953
50+$0.869
100+$0.785
More Pricing...
5.1nH
0.048ohm
12GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.450
10+$1.350
25+$1.260
50+$1.160
100+$1.060
More Pricing...
4.7nH
0.048ohm
12.7GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.820
10+$1.700
25+$1.580
50+$1.450
100+$1.330
More Pricing...
4.7nH
0.048ohm
12.7GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.820
10+$1.700
25+$1.580
50+$1.450
100+$1.330
More Pricing...
5.1nH
0.048ohm
12GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
24AJ3262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.170
10+$1.110
25+$1.060
50+$1.000
100+$0.946
More Pricing...
6.2nH
0.048ohm
6.6GHz
2.58A
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
66AH1541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.820
10+$1.700
25+$1.580
50+$1.450
100+$1.330
More Pricing...
4.3nH
0.048ohm
13.8GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
14AM4990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.170
10+$1.010
25+$0.926
50+$0.838
100+$0.749
More Pricing...
10nH
0.048ohm
4.3GHz
1.4A
0603 [1608 Metric]
-
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
10AH7850

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.204
5000+$0.194
10000+$0.173
20000+$0.158
30000+$0.148
More Pricing...
1µH
0.048ohm
-
3.5A
0806 [2016 Metric]
2mm x 1.6mm x 1mm
MCOIL ME-H Series
± 20%
Shielded
Metal
2mm
1.6mm
1mm
75AJ2837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.498
5.6nH
0.048ohm
6.5GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
15AC6589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.237
10+$0.200
25+$0.181
50+$0.175
100+$0.170
More Pricing...
100nH
0.048ohm
800MHz
1.89A
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFRD Series
± 20%
-
Ferrite
2.5mm
2mm
1.8mm
75AJ2884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.828
10+$0.825
25+$0.787
50+$0.749
100+$0.698
More Pricing...
10nH
0.048ohm
4.3GHz
1.4A
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
62X0043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.020
10+$1.880
25+$1.750
50+$1.610
100+$1.470
More Pricing...
1.3nH
0.048ohm
17.6GHz
820mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0044

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
1.3nH
0.048ohm
17.6GHz
820mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
07H2119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
2.2µH
0.048ohm
42MHz
1.3A
2220 [5650 Metric]
-
B82442A SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
13J5635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
2.2µH
0.048ohm
42MHz
1.8A
2220 [5650 Metric]
-
B82442H SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK