Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744900039Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel75AJ2820RL
Cut Tape75AJ2820
Product RangeWE-TCI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.546 | $5.46 |
| Total Price | $5.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.546 |
| 20+ | $0.483 |
| 30+ | $0.427 |
| 50+ | $0.359 |
| 100+ | $0.304 |
| 250+ | $0.260 |
| 500+ | $0.219 |
| 1000+ | $0.183 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744900039Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel75AJ2820RL
Cut Tape75AJ2820
Product RangeWE-TCI Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max1.2ohm
Self Resonant Frequency6GHz
DC Current Rating150mA
Inductor Case Style0201 [0603 Metric]
Inductor Case / Package0201 [0603 Metric]
Product RangeWE-TCI Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core Material-
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
6GHz
Inductor Case Style
0201 [0603 Metric]
Product Range
WE-TCI Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.23mm
DC Resistance Max
1.2ohm
DC Current Rating
150mA
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.2nH
Core Material
-
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
