0
0 Items$0.00

6GHz Thin Film Inductors :

56 Products Found
Find a huge range of 6GHz Thin Film Inductors at Newark Electronics. We stock a wide range of Thin Film Inductors, such as 6GHz, 8GHz, 9GHz & 10GHz Thin Film Inductors from the worlds top manufacturers including: Multicomp Pro, Abracon, Wurth Elektronik, Murata & TE Connectivity - Sigmainductors
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06W0852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
50+
$0.038
100+
$0.027
250+
$0.023
6.5nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.048
50+
$0.045
100+
$0.032
250+
$0.028
7.2nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.048
50+
$0.045
100+
$0.032
250+
$0.028
0.6nH
0.1ohm
6GHz
600mA
0201 [0603 Metric]
0201 [0603 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
06W0850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
50+
$0.038
100+
$0.027
250+
$0.023
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.048
50+
$0.045
100+
$0.032
250+
$0.028
0.1nH
0.05ohm
6GHz
600mA
0201 [0603 Metric]
0201 [0603 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
06W0786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.048
50+
$0.045
100+
$0.032
250+
$0.028
0.7nH
0.1ohm
6GHz
600mA
0201 [0603 Metric]
0201 [0603 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
06W0845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
50+
$0.038
100+
$0.027
250+
$0.023
3.9nH
0.55ohm
6GHz
340mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
50+
$0.038
100+
$0.027
250+
$0.023
3.5nH
0.55ohm
6GHz
380mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
50+
$0.038
100+
$0.027
250+
$0.023
3.1nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
50+
$0.031
100+
$0.022
250+
$0.019
3nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
50+
$0.038
100+
$0.027
250+
$0.023
4.3nH
0.65ohm
6GHz
320mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.048
50+
$0.045
100+
$0.032
250+
$0.028
2.2nH
0.35ohm
6GHz
500mA
0201 [0603 Metric]
0201 [0603 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
06W0847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.048
50+
$0.045
100+
$0.032
250+
$0.028
4nH
0.8ohm
6GHz
350mA
0201 [0603 Metric]
0201 [0603 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
58AK2118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.305
3nH
0.45ohm
6GHz
380mA
-
0402 [1005 Metric]
WE-TCI Series
± 0.1nH
Unshielded
-
1mm
0.5mm
0.32mm
67AK1491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.532
25+
$0.471
50+
$0.397
100+
$0.337
250+
$0.289
More Pricing...
6.2nH
0.9ohm
6GHz
270mA
-
0402 [1005 Metric]
WE-TCI Series
± 0.1nH
Unshielded
-
1mm
0.5mm
0.32mm
67AK1490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.532
25+
$0.471
50+
$0.397
100+
$0.337
250+
$0.289
More Pricing...
5.8nH
0.85ohm
6GHz
280mA
-
0402 [1005 Metric]
WE-TCI Series
± 0.1nH
Unshielded
-
1mm
0.5mm
0.32mm
42AM5638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.175
25+
$0.165
50+
$0.154
100+
$0.144
250+
$0.136
More Pricing...
6.2nH
0.4ohm
6GHz
300mA
-
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
10R8538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
10+
$0.000
50+
$0.000
100+
$0.000
250+
$0.000
3.3nH
450mohm
6GHz
380mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
14N4910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.098
6.8nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
ATFC-0402 Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
50+
$0.038
100+
$0.027
250+
$0.023
3.4nH
0.55ohm
6GHz
380mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
06W0823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.048
50+
$0.045
100+
$0.032
250+
$0.028
2.7nH
0.35ohm
6GHz
450mA
0201 [0603 Metric]
0201 [0603 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
06W0834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.048
50+
$0.045
100+
$0.032
250+
$0.028
3.3nH
0.5ohm
6GHz
400mA
0201 [0603 Metric]
0201 [0603 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
06W0826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
50+
$0.031
100+
$0.022
250+
$0.019
2.9nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
51R8397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.101
4.7nH
0.65ohm
6GHz
320mA
0402 [1005 Metric]
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
14N4906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.098
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
0402 [1005 Metric]
ATFC-0402 Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1-25 of 56 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK